NRSX221M50V12.5X16F vs NRSZ221M50V12.5X16TRF feature comparison

NRSX221M50V12.5X16F NIC Components Corp

Buy Now Datasheet

NRSZ221M50V12.5X16TRF NIC Components Corp

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIC COMPONENTS CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm 12.5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 110 mΩ
JESD-609 Code e3 e3
Leakage Current 0.11 mA 0.11 mA
Length 16 mm 16 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method Bulk TR, CARDBOARD, 14 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard IEC384-4
Ripple Current 810 mA 560 mA
Series NRSX NRSZ
Surface Mount NO NO
Tan Delta 0.1 0.1
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Pitch 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Custom Capabilities Sizes Subject to Change or Availability
Manufacturer Series NRSZ

Compare NRSX221M50V12.5X16F with alternatives

Compare NRSZ221M50V12.5X16TRF with alternatives