NRSZ221M50V12.5X16TRF vs NRSZ221M50V12.5X16TBNF feature comparison

NRSZ221M50V12.5X16TRF NIC Components Corp

Buy Now Datasheet

NRSZ221M50V12.5X16TBNF NIC Components Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NIC COMPONENTS CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Sizes Subject to Change or Availability
Diameter 12.5 mm 12.5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.11 mA
Length 16 mm 16 mm
Manufacturer Series NRSZ
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method TR, CARDBOARD, 14 INCH Ammo Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 560 mA 800 mA
Series NRSZ
Surface Mount NO NO
Tan Delta 0.1
Terminal Finish Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ESR 120 mΩ
Terminal Pitch 5 mm

Compare NRSZ221M50V12.5X16TRF with alternatives

Compare NRSZ221M50V12.5X16TBNF with alternatives