NRSS101M10V5X11TBF vs SK010M0100J5FW0511 feature comparison

NRSS101M10V5X11TBF NIC Components Corp

Buy Now Datasheet

SK010M0100J5FW0511 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer NIC COMPONENTS CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
Factory Lead Time 16 Weeks
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 3980 mΩ
JESD-609 Code e3
Leakage Current 0.03 mA
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer No
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method AMMO PACK Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 125 mA 180 mA
Surface Mount NO NO
Tan Delta 0.24
Terminal Finish Matte Tin (Sn)
Terminal Pitch 2 mm 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8532.22.00.20

Compare NRSS101M10V5X11TBF with alternatives

Compare SK010M0100J5FW0511 with alternatives