Part Details for NRSS101M10V5X11TBF by NIC Components Corp
Overview of NRSS101M10V5X11TBF by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSS101M10V5X11TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSS101M10V5X11TBF
|
Avnet Americas | Cap Aluminum 100uF 10V 20% (5 X 11mm) Radial Aluminum Cylindrical 2mm 125mA 2000hr 85?C Ammo Pack - Ammo Pack (Alt: NRSS101M10V5X11TBF) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 10000 Factory Stock |
|
$0.0238 / $0.0252 | Buy Now |
DISTI #
NRSS101M10V5X11TBF
|
Avnet Americas | Cap Aluminum 100uF 10V 20% (5 X 11mm) Radial Aluminum Cylindrical 2mm 125mA 2000hr 85?C Ammo Pack - Ammo Pack (Alt: NRSS101M10V5X11TBF) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0238 / $0.0252 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 Lead time: 16 Weeks | 0 |
|
$0.0214 | Buy Now |
DISTI #
66434855
|
Verical | Miniature Aluminum Electrolytic Capacitor RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 6000 |
|
$0.0369 | Buy Now |
Part Details for NRSS101M10V5X11TBF
NRSS101M10V5X11TBF CAD Models
NRSS101M10V5X11TBF Part Data Attributes
|
NRSS101M10V5X11TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSS101M10V5X11TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 3980 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.03 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 125 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSS101M10V5X11TBF
This table gives cross-reference parts and alternative options found for NRSS101M10V5X11TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSS101M10V5X11TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2101LBM0511WPN081C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | NRSS101M10V5X11TBF vs 2101LBM0511WPN081C |
8101LBM0511WPN485A | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | NRSS101M10V5X11TBF vs 8101LBM0511WPN485A |
ELLA100ETE101ME11B | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | NRSS101M10V5X11TBF vs ELLA100ETE101ME11B |
ELLA100ETE101ME11A | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | NRSS101M10V5X11TBF vs ELLA100ETE101ME11A |
2101LBM0511WPN285J | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | NRSS101M10V5X11TBF vs 2101LBM0511WPN285J |
R1AGR101M | Changzhou Huawei Electronics Co Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | NRSS101M10V5X11TBF vs R1AGR101M |
711-010/101MTA | Tecate Group | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | NRSS101M10V5X11TBF vs 711-010/101MTA |
8101LBM0511WP01P | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | NRSS101M10V5X11TBF vs 8101LBM0511WP01P |
SK010M0100J5FW0511 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | NRSS101M10V5X11TBF vs SK010M0100J5FW0511 |
8101LBM0511WPN58E0 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | NRSS101M10V5X11TBF vs 8101LBM0511WPN58E0 |