NRSNE2I2J560TRF vs ACR062-560JV feature comparison

NRSNE2I2J560TRF NIC Components Corp

Buy Now Datasheet

ACR062-560JV Hokuriku Electric Industry Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NIC COMPONENTS CORP HOKURIKU ELECTRIC INDUSTRY CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Construction Rectangular Rectangular
Element Power Dissipation 0.031 W
First Element Resistance 56 Ω
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1
Number of Functions 2
Number of Terminals 4 4
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 0.8 mm 0.85 mm
Package Style SMT SMT
Package Width 0.6 mm 0.6 mm
Packing Method TR, PAPER, 7 INCH Tape, Paper
Rated Temperature 70 °C
Resistance 56 Ω 56 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 56 Ω
Size Code 0203 0302
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 5% 5%
Working Voltage 12.5 V 12.5 V
Base Number Matches 1 1
Package Shape RECTANGULAR PACKAGE
Rated Power Dissipation (P) 0.031 W

Compare NRSNE2I2J560TRF with alternatives

Compare ACR062-560JV with alternatives