NRSNA4I4J220TRF vs RP104PJ220AS feature comparison

NRSNA4I4J220TRF NIC Components Corp

Buy Now Datasheet

RP104PJ220AS Samsung Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NIC COMPONENTS CORP SAMSUNG SEMICONDUCTOR INC
Package Description CHIP SMT, 0804
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.20
Construction Rectangular Chip
Element Power Dissipation 0.0625 W
First Element Resistance 22 Ω
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1
Number of Functions 4
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.4 mm 0.35 mm
Package Length 2 mm 2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1 mm 1 mm
Packing Method TR, PAPER, 7 INCH TR, Paper, 13 Inch
Rated Temperature 70 °C
Resistance 22 Ω 22 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 22 Ω
Size Code 0408 0804
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 250 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 5% 5%
Working Voltage 25 V 25 V
Base Number Matches 1 1
Rated Power Dissipation (P) 0.0625 W

Compare NRSNA4I4J220TRF with alternatives

Compare RP104PJ220AS with alternatives