Part Details for RP104PJ220AS by Samsung Semiconductor
Overview of RP104PJ220AS by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP104PJ220AS
RP104PJ220AS CAD Models
RP104PJ220AS Part Data Attributes
|
RP104PJ220AS
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RP104PJ220AS
Samsung Semiconductor
RES NET,THICK FILM,22 OHMS,25WV,5% +/-TOL,-250,250PPM TC,0804 CASE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Package Description | SMT, 0804 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 22 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0804 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RP104PJ220AS
This table gives cross-reference parts and alternative options found for RP104PJ220AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP104PJ220AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NRSNA4I4J220TR | NIC Components Corp | Check for Price | Array/Network Resistor, Isolated, 0.0625W, 22ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | RP104PJ220AS vs NRSNA4I4J220TR |
NRSNA4I4J220TRF | NIC Components Corp | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 22ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | RP104PJ220AS vs NRSNA4I4J220TRF |
RP104PJ220CS | Samsung Electro-Mechanics | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 22ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | RP104PJ220AS vs RP104PJ220CS |
YCN104-220-JK | ASJ Holdings Limited | Check for Price | Array/Network Resistor | RP104PJ220AS vs YCN104-220-JK |
RP104PJ220ES | Samsung Electro-Mechanics | Check for Price | Array/Network Resistor, 0.0625W, 22ohm, 50V, 5% +/-Tol, 250ppm/Cel, 1206, | RP104PJ220AS vs RP104PJ220ES |
RP104PJ220BS | Samsung Electro-Mechanics | Check for Price | Array/Network Resistor, 0.0625W, 22ohm, 50V, 5% +/-Tol, 250ppm/Cel, 1206, | RP104PJ220AS vs RP104PJ220BS |