NRSK182M10V10X20TBSTF vs EKZH100EIJ182MJ20S feature comparison

NRSK182M10V10X20TBSTF NIC Components Corp

Buy Now Datasheet

EKZH100EIJ182MJ20S Chemi-Con

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NIC COMPONENTS CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 1800 µF 1800 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 13 mΩ
Length 20 mm 20 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Ammo Pack BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 2550 mA 1176 mA
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 1
Leakage Current 0.18 mA
Mounting Feature THROUGH HOLE MOUNT
Surface Mount NO
Tan Delta 0.21
Terminal Shape WIRE

Compare NRSK182M10V10X20TBSTF with alternatives

Compare EKZH100EIJ182MJ20S with alternatives