Part Details for NRSK182M10V10X20TBSTF by NIC Components Corp
Overview of NRSK182M10V10X20TBSTF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSK182M10V10X20TBSTF
NRSK182M10V10X20TBSTF CAD Models
NRSK182M10V10X20TBSTF Part Data Attributes
|
NRSK182M10V10X20TBSTF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSK182M10V10X20TBSTF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1800uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 13 mΩ | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2550 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for NRSK182M10V10X20TBSTF
This table gives cross-reference parts and alternative options found for NRSK182M10V10X20TBSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSK182M10V10X20TBSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKZH100EIJ182MJ20S | Aluminum Electrolytic Capacitor, | Chemi-Con | NRSK182M10V10X20TBSTF vs EKZH100EIJ182MJ20S |
NRZJ182M10V10X20YF | Fixed Capacitor, | NIC Components Corp | NRSK182M10V10X20TBSTF vs NRZJ182M10V10X20YF |
10ZLJ1800MSG10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1800uF, | Rubycon Corporation | NRSK182M10V10X20TBSTF vs 10ZLJ1800MSG10X20 |
NRZJ182M10V10X20F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1800uF, | NIC Components Corp | NRSK182M10V10X20TBSTF vs NRZJ182M10V10X20F3F |
EKZM100EC5182MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1800uF, | Chemi-Con | NRSK182M10V10X20TBSTF vs EKZM100EC5182MJ20S |
UHV1A182MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1800uF, | Nichicon Corporation | NRSK182M10V10X20TBSTF vs UHV1A182MPD1CP |
NRSH182M10V10X20TB12.7MMPNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1800uF, | NIC Components Corp | NRSK182M10V10X20TBSTF vs NRSH182M10V10X20TB12.7MMPNF |
EKZJ100EC3182MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1800uF, | United Chemi-Con Inc | NRSK182M10V10X20TBSTF vs EKZJ100EC3182MJ20S |
EKZH100EBC182MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NRSK182M10V10X20TBSTF vs EKZH100EBC182MJ20S |
THH1A182M10200 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1800uF | Taicon Corporation | NRSK182M10V10X20TBSTF vs THH1A182M10200 |