NRSH561M25V8X20TBSTF vs EKZM250ELL561MH20D feature comparison

NRSH561M25V8X20TBSTF NIC Components Corp

Buy Now Datasheet

EKZM250ELL561MH20D Chemi-Con

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NIC COMPONENTS CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code compliant compliant
Factory Lead Time 19 Weeks
Capacitance 560 µF 560 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 29 mΩ
Length 20 mm 20 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Ammo Pack BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 1500 mA 750 mA
Terminal Pitch 3.5 mm 3.5 mm
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8532.22.00.20
Samacsys Manufacturer Chemi-Con
JESD-609 Code e6
Leakage Current 0.14 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Surface Mount NO
Tan Delta 0.14
Terminal Finish TIN BISMUTH
Terminal Shape WIRE

Compare NRSH561M25V8X20TBSTF with alternatives

Compare EKZM250ELL561MH20D with alternatives