NRSG150M100V6.3X11SPF
vs
UHE2A150MED
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
NICHICON CORP
Package Description
,
RADIAL LEADED
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00
Capacitance
15 µF
15 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
6.3 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
570 mΩ
Length
11 mm
11 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Packing Method
Bulk
TAPE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
100 V
100 V
Ripple Current
205 mA
126 mA
Surface Mount
NO
NO
Terminal Pitch
2.5 mm
2.5 mm
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Pbfree Code
Yes
Samacsys Manufacturer
Nichicon
JESD-609 Code
e3
Leakage Current
0.003 mA
Package Shape
CYLINDRICAL PACKAGE
Tan Delta
0.08
Terminal Finish
Matte Tin (Sn)
Compare NRSG150M100V6.3X11SPF with alternatives
Compare UHE2A150MED with alternatives