NRSA472M35V22X36TR vs NRSA472M35V22X36TRF1 feature comparison

NRSA472M35V22X36TR NIC Components Corp

Buy Now Datasheet

NRSA472M35V22X36TRF1 NIC Components Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIC COMPONENTS CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 4700 µF 4700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22 mm 22 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 63.5 mΩ 63.5 mΩ
JESD-609 Code e0
Leakage Current 4.935 mA
Length 36 mm 36 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method TR TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 10 mA 2400 mA
Surface Mount NO NO
Tan Delta 0.18
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 10 mm 10 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare NRSA472M35V22X36TR with alternatives

Compare NRSA472M35V22X36TRF1 with alternatives