Part Details for NRSA472M35V22X36TRF1 by NIC Components Corp
Overview of NRSA472M35V22X36TRF1 by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSA472M35V22X36TRF1
NRSA472M35V22X36TRF1 CAD Models
NRSA472M35V22X36TRF1 Part Data Attributes
|
NRSA472M35V22X36TRF1
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSA472M35V22X36TRF1
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 63.5 mΩ | |
Length | 36 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2400 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSA472M35V22X36TRF1
This table gives cross-reference parts and alternative options found for NRSA472M35V22X36TRF1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSA472M35V22X36TRF1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSA472M35V22X36TRSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF, | NIC Components Corp | NRSA472M35V22X36TRF1 vs NRSA472M35V22X36TRSTF |
NRSA472M35V22X36TRF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSA472M35V22X36TRF1 vs NRSA472M35V22X36TRF |
NRSA472M35V22X36TBF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF, | NIC Components Corp | NRSA472M35V22X36TRF1 vs NRSA472M35V22X36TBF1F |
NRSA472M35V22X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF | NIC Components Corp | NRSA472M35V22X36TRF1 vs NRSA472M35V22X36 |
NRSA472M35V22X36TRST | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF, | NIC Components Corp | NRSA472M35V22X36TRF1 vs NRSA472M35V22X36TRST |
NRSA472M35V22X36TBST | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF, | NIC Components Corp | NRSA472M35V22X36TRF1 vs NRSA472M35V22X36TBST |
NRSA472M35V22X36F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN, ROHS COMPLIANT | NIC Components Corp | NRSA472M35V22X36TRF1 vs NRSA472M35V22X36F |
NRSA472M35V22X36TR | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | NRSA472M35V22X36TRF1 vs NRSA472M35V22X36TR |
NRSA472M35V22X36TBF | CAP,AL2O3,4.7MF,35VDC,20% -TOL,20% +TOL | NIC Components Corp | NRSA472M35V22X36TRF1 vs NRSA472M35V22X36TBF |
NRSA472M35V22X36TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF, | NIC Components Corp | NRSA472M35V22X36TRF1 vs NRSA472M35V22X36TBSTF |