NRSA472M25V18X36TRST
vs
RDLL4700M25TR218X36
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
ALLEN (ROBERT G) CO INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
4700 µF
4700 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
18 mm
18 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM
ESR
70.6 mΩ
Length
36 mm
36 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Packing Method
TR
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
25 V
25 V
Ripple Current
1900 mA
Surface Mount
NO
Terminal Pitch
7.5 mm
5 mm
Terminal Shape
WIRE
Base Number Matches
3
1
Custom Capabilities
Lead Length (Consult Factory)
Manufacturer Series
RDLL
Series
RDLL
Compare NRSA472M25V18X36TRST with alternatives
Compare RDLL4700M25TR218X36 with alternatives