6.3NW330MCA10X16 vs B41004A2337M000 feature comparison

6.3NW330MCA10X16 Rubycon Corporation

Buy Now Datasheet

B41004A2337M000 TDK Epcos

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RUBYCON CORP EPCOS AG
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature REFERENCE STANDARD: JISC5141
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.06637 mA
Manufacturer Series NW B41004
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 270 mA 224 mA
Surface Mount NO NO
Tan Delta 0.24 0.24
Terminal Shape WIRE WIRE
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Packing Method BULK

Compare 6.3NW330MCA10X16 with alternatives

Compare B41004A2337M000 with alternatives