NRSA101M10V5X11TRST vs ELL107M010S1A3C110 feature comparison

NRSA101M10V5X11TRST NIC Components Corp

Buy Now Datasheet

ELL107M010S1A3C110 Teapo Electronic Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NIC COMPONENTS CORP LUXON ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
ESR 3160 mΩ
JESD-609 Code e0
Leakage Current 0.03 mA
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 130 mA
Surface Mount NO
Tan Delta 0.19
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2 mm 2 mm
Terminal Shape WIRE
Base Number Matches 1 1
Manufacturer Series ELL(10V)
Series ELL(10V)

Compare NRSA101M10V5X11TRST with alternatives

Compare ELL107M010S1A3C110 with alternatives