ELL107M010S1A3C110 vs RDLLA100M10TB25X11 feature comparison

ELL107M010S1A3C110 Teapo Electronic Corporation

Buy Now Datasheet

RDLLA100M10TB25X11 IBS Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LUXON ELECTRONICS CORP ALLEN (ROBERT G) CO INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM ALUMINUM
Length 11 mm 11 mm
Manufacturer Series ELL(10V) RDLLA
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Series ELL(10V) RDLLA
Terminal Pitch 2 mm 5 mm
Base Number Matches 1 1
Custom Capabilities Lead Length (Consult Factory)

Compare ELL107M010S1A3C110 with alternatives

Compare RDLLA100M10TB25X11 with alternatives