NRN8C103G vs L081S103LFAP feature comparison

NRN8C103G NIC Components Corp

Buy Now Datasheet

L081S103LFAP TT Electronics Resistors

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIC COMPONENTS CORP TT ELECTRONICS PLC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Construction Thick Film Conformal Coated
JESD-609 Code e0
Lead Length 3.18 mm 3.556 mm
Lead Spacing 2.54 mm 2.54 mm
Network Type BUSSED BUSSED
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 8.26 mm 4.95 mm
Package Length 20.4 mm 20.32 mm
Package Style SIP SIP
Package Width 2.54 mm 2.41 mm
Rated Power Dissipation (P) 0.125 W 0.125 W
Resistance 10000 Ω 10000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 8010 8010
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tolerance 2% 2%
Working Voltage 100 V 100 V
Base Number Matches 1 1
Packing Method Ammo Pack
Technology METAL GLAZE/THICK FILM

Compare NRN8C103G with alternatives

Compare L081S103LFAP with alternatives