L081S103LFAP
vs
L081S103LFM2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TT ELECTRONICS PLC
TT ELECTRONICS PLC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Conformal Coated
Conformal Coated
Lead Length
3.556 mm
3.556 mm
Lead Spacing
2.54 mm
2.54 mm
Network Type
BUSSED
BUSSED
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
4.95 mm
4.95 mm
Package Length
20.32 mm
20.32 mm
Package Style
SIP
SIP
Package Width
2.41 mm
2.41 mm
Packing Method
Ammo Pack
Tube
Rated Power Dissipation (P)
0.125 W
0.125 W
Resistance
10000 Ω
10000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Size Code
8010
8010
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Tolerance
2%
2%
Working Voltage
100 V
100 V
Base Number Matches
1
1
JESD-609 Code
e3
Terminal Finish
TIN
Compare L081S103LFAP with alternatives
Compare L081S103LFM2 with alternatives