NRLPW820M420V22X25SF vs LSG820M2P--A2225 feature comparison

NRLPW820M420V22X25SF NIC Components Corp

Buy Now Datasheet

LSG820M2P--A2225 Lelon Electronics Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NIC COMPONENTS CORP LELON ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 82 µF 82 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22 mm 22 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 4044 mΩ 2427 mΩ
Leakage Current 0.556 mA 0.56 mA
Length 25 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 420 V 420 V
Ripple Current 780 mA 450 mA
Surface Mount NO NO
Tan Delta 0.2 0.15
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Packing Method BULK
Terminal Pitch 10 mm

Compare NRLPW820M420V22X25SF with alternatives

Compare LSG820M2P--A2225 with alternatives