NRLPW820M420V22X25SF
vs
420MXG82MSN22X25
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
RUBYCON CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.40
8532.22.00.40
Capacitance
82 µF
82 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
22 mm
22 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
4044 mΩ
Leakage Current
0.556 mA
0.55675 mA
Length
25 mm
25 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Snap-in
Snap-in
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
420 V
420 V
Ripple Current
780 mA
640 mA
Surface Mount
NO
NO
Tan Delta
0.2
0.2
Terminal Shape
SNAP-IN
SNAP-IN
Base Number Matches
1
1
Pbfree Code
Yes
JESD-609 Code
e3
Terminal Finish
Tin (Sn)
Terminal Pitch
10 mm
Compare NRLPW820M420V22X25SF with alternatives
Compare 420MXG82MSN22X25 with alternatives