NRLMW821M100V25X25
vs
LG100M820BP3-2230
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
YAGEO CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.40
Capacitance
820 µF
820 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
202 mΩ
JESD-609 Code
e0
Leakage Current
0.859069 mA
2.46 mA
Manufacturer Series
NRLMW
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
100 V
100 V
Ripple Current
1400 mA
1300 mA
Surface Mount
NO
NO
Tan Delta
0.15
0.3
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
SNAP-IN
SNAP-IN
Base Number Matches
1
1
Pbfree Code
Yes
Diameter
22 mm
Length
30 mm
Package Style
Snap-in
Packing Method
BULK
Compare NRLMW821M100V25X25 with alternatives
Compare LG100M820BP3-2230 with alternatives