Part Details for NRLMW821M100V25X25 by NIC Components Corp
Overview of NRLMW821M100V25X25 by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRLMW821M100V25X25
NRLMW821M100V25X25 CAD Models
NRLMW821M100V25X25 Part Data Attributes
|
NRLMW821M100V25X25
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRLMW821M100V25X25
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Industrial: -40C to +105C | |
Candidate List Date | 2010-06-18 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 202 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.859069 mA | |
Manufacturer Series | NRLMW | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 1400 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | SNAP-IN |
Alternate Parts for NRLMW821M100V25X25
This table gives cross-reference parts and alternative options found for NRLMW821M100V25X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRLMW821M100V25X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECE32AA821BA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 820uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | NRLMW821M100V25X25 vs ECE32AA821BA |
100MXR820MSN22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount | Rubycon Corporation | NRLMW821M100V25X25 vs 100MXR820MSN22X30 |
LXG100VNSN820M30A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, CAN | Chemi-Con | NRLMW821M100V25X25 vs LXG100VNSN820M30A |
LG100M820BP3-2525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | NRLMW821M100V25X25 vs LG100M820BP3-2525 |
100MXR820MOOE22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount | Rubycon Corporation | NRLMW821M100V25X25 vs 100MXR820MOOE22X30 |
TXG100VN821M25.4X30T2 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 820uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | NRLMW821M100V25X25 vs TXG100VN821M25.4X30T2 |
LXG100VNSN820M22D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, CAN | Chemi-Con | NRLMW821M100V25X25 vs LXG100VNSN820M22D |
EKMH101VSN821MQ25SPBFREE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount | Chemi-Con | NRLMW821M100V25X25 vs EKMH101VSN821MQ25SPBFREE |
ECOS2AA821BB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 820uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | NRLMW821M100V25X25 vs ECOS2AA821BB |
100VXP820MSN22X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, CAN | Rubycon Corporation | NRLMW821M100V25X25 vs 100VXP820MSN22X35 |