NRE-S1R0M50V4X7TBF vs 515D105M050HW6AE3 feature comparison

NRE-S1R0M50V4X7TBF NIC Components Corp

Buy Now Datasheet

515D105M050HW6AE3 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIC COMPONENTS CORP VISHAY INTERTECHNOLOGY INC
Package Description , RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 1 µF 1 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 4 mm 4 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 188000 mΩ
JESD-609 Code e3 e3
Leakage Current 0.003 mA 0.004 mA
Length 7 mm 7 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer No
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method AMMO PACK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 9 mA 10 mA
Surface Mount NO NO
Tan Delta 0.10 0.1
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Pitch 1.5 mm 1.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 3 1
Manufacturer Series 515D
Package Shape CYLINDRICAL PACKAGE
Series 515D

Compare NRE-S1R0M50V4X7TBF with alternatives

Compare 515D105M050HW6AE3 with alternatives