Part Details for NRE-S1R0M50V4X7TBF by NIC Components Corp
Overview of NRE-S1R0M50V4X7TBF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRE-S1R0M50V4X7TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRE-S1R0M50V4X7TBF
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1 uF, 50 V, ? 20%, 1000 hours @ 85?C, Radial Leaded - Ammo Pack (Alt: NRE-S1R0M50V4X7TBF) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.0166 | Buy Now |
DISTI #
NRE-S1R0M50V4X7TBF
|
Avnet Americas | CAP ALUM 1UF 50VDC 20% 4 X 7 RDL - Ammo Pack (Alt: NRE-S1R0M50V4X7TBF) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.0166 | Buy Now |
Part Details for NRE-S1R0M50V4X7TBF
NRE-S1R0M50V4X7TBF CAD Models
NRE-S1R0M50V4X7TBF Part Data Attributes
|
NRE-S1R0M50V4X7TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-S1R0M50V4X7TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 188000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 9 mA | |
Surface Mount | NO | |
Tan Delta | 0.10 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 1.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRE-S1R0M50V4X7TBF
This table gives cross-reference parts and alternative options found for NRE-S1R0M50V4X7TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-S1R0M50V4X7TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
11R0LFM0407LLN381A | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | NRE-S1R0M50V4X7TBF vs 11R0LFM0407LLN381A |
11R0LFM0407SCN381A | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1UF,50VDC,20% -TOL,20% +TOL | NRE-S1R0M50V4X7TBF vs 11R0LFM0407SCN381A |
81R0LFM0407NPN785R | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | NRE-S1R0M50V4X7TBF vs 81R0LFM0407NPN785R |
81R0LFM0407SCN385B | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1UF,50VDC,20% -TOL,20% +TOL | NRE-S1R0M50V4X7TBF vs 81R0LFM0407SCN385B |
11R0LFM0407SCN28EJ | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1UF,50VDC,20% -TOL,20% +TOL | NRE-S1R0M50V4X7TBF vs 11R0LFM0407SCN28EJ |
81R0LFM0407SN050 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF | NRE-S1R0M50V4X7TBF vs 81R0LFM0407SN050 |
81R0LFM0407SL070 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF | NRE-S1R0M50V4X7TBF vs 81R0LFM0407SL070 |
11R0LFM0407LLN28EJ | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | NRE-S1R0M50V4X7TBF vs 11R0LFM0407LLN28EJ |
81R0LFM0407LLN385B | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | NRE-S1R0M50V4X7TBF vs 81R0LFM0407LLN385B |
21R0LFM0407LLN98ER | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | NRE-S1R0M50V4X7TBF vs 21R0LFM0407LLN98ER |