NRE-S1R0M50V4X7TBF vs 21R0LFM0407LLN48FB feature comparison

NRE-S1R0M50V4X7TBF NIC Components Corp

Buy Now Datasheet

21R0LFM0407LLN48FB Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NIC COMPONENTS CORP FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 1 µF 1 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 4 mm 4 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 188000 mΩ
JESD-609 Code e3
Leakage Current 0.003 mA
Length 7 mm 7 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer No
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 9 mA 10 mA
Surface Mount NO NO
Tan Delta 0.10
Terminal Finish Matte Tin (Sn)
Terminal Pitch 1.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 3 1

Compare NRE-S1R0M50V4X7TBF with alternatives

Compare 21R0LFM0407LLN48FB with alternatives