NRE-HL102M10V8X20F vs SL010M1000A5F-0820 feature comparison

NRE-HL102M10V8X20F NIC Components Corp

Buy Now Datasheet

SL010M1000A5F-0820 YAGEO Corporation

Buy Now Datasheet
Yes
Yes Yes
End Of Life Active
NIC COMPONENTS CORP YAGEO CORP
, ,
compliant compliant
EAR99 EAR99
8532.22.00.20 8532.22.00.20
1000 µF 1000 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
8 mm 8 mm
ALUMINUM (WET) ALUMINUM (WET)
e3
0.1 mA
20 mm 20 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-40 °C -40 °C
CYLINDRICAL PACKAGE
Radial Radial
Bulk Tape
POLARIZED POLARIZED
20% 20%
10 V 10 V
630 mA 921 mA
NO NO
0.19
Matte Tin (Sn)
3.5 mm 5 mm
WIRE WIRE
1 1
90 mΩ

Compare NRE-HL102M10V8X20F with alternatives

Compare SL010M1000A5F-0820 with alternatives