NRE-HL102M10V8X20F vs 10ZLG1000MEFCCE8X20 feature comparison

NRE-HL102M10V8X20F NIC Components Corp

Buy Now Datasheet

10ZLG1000MEFCCE8X20 Rubycon Corporation

Buy Now Datasheet
Yes
Yes Yes
End Of Life Active
NIC COMPONENTS CORP RUBYCON CORP
, ,
compliant compliant
EAR99 EAR99
8532.22.00.20 8532.22.00.20
1000 µF 1000 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
8 mm 8 mm
ALUMINUM (WET) ALUMINUM (WET)
e3
0.1 mA 0.3 mA
20 mm 20 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-40 °C -40 °C
CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Radial Radial
Bulk Bulk
POLARIZED POLARIZED
20% 20%
10 V 10 V
630 mA 960 mA
NO NO
0.19 0.19
Matte Tin (Sn)
3.5 mm 3.5 mm
WIRE WIRE
1 1

Compare NRE-HL102M10V8X20F with alternatives

Compare 10ZLG1000MEFCCE8X20 with alternatives