NRE-H4R7M250V8X11.5SP7.5LSF vs RE3-250V4R7MG3#-G59 feature comparison

NRE-H4R7M250V8X11.5SP7.5LSF NIC Components Corp

Buy Now Datasheet

RE3-250V4R7MG3#-G59 ELNA America Inc

Buy Now Datasheet
Yes Yes
Active Obsolete
NIC COMPONENTS CORP ELNA CO LTD
, ,
compliant unknown
EAR99 EAR99
8532.22.00.20 8532.22.00.20
4.7 µF 4.7 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
8 mm 8 mm
ALUMINUM (WET) ALUMINUM (WET)
70600 mΩ 70600 mΩ
11.5 mm 11.5 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
85 °C 85 °C
-40 °C -40 °C
Radial Radial
Bulk Bulk
POLARIZED POLARIZED
20% 20%
250 V 250 V
58 mA 56 mA
NO NO
7.5 mm 3.5 mm
WIRE WIRE
1 1

Compare NRE-H4R7M250V8X11.5SP7.5LSF with alternatives

Compare RE3-250V4R7MG3#-G59 with alternatives