NRE-H4R7M250V8X11.5SP7.5LSF
vs
RDHV4R7M250TB8X11.5
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
ALLEN (ROBERT G) CO INC
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
4.7 µF
4.7 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
8 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM
ESR
70600 mΩ
Length
11.5 mm
11.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Packing Method
Bulk
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
250 V
250 V
Ripple Current
58 mA
Surface Mount
NO
Terminal Pitch
7.5 mm
7.5 mm
Terminal Shape
WIRE
Base Number Matches
1
1
Custom Capabilities
Lead Length (Consult Factory)
Manufacturer Series
RDHV
Series
RDHV
Compare NRE-H4R7M250V8X11.5SP7.5LSF with alternatives
Compare RDHV4R7M250TB8X11.5 with alternatives