NRE-FL680M200V16X25F vs NRE-FL680M200V16X25SP7.5LLF feature comparison

NRE-FL680M200V16X25F NIC Components Corp

Buy Now Datasheet

NRE-FL680M200V16X25SP7.5LLF NIC Components Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIC COMPONENTS CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 68 µF 68 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 240 mΩ 240 mΩ
JESD-609 Code e3
Length 25 mm 25 mm
Manufacturer Series NRE-FL
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Ripple Current 950 mA 950 mA
Series NRE-FL
Terminal Finish Matte Tin (Sn)
Terminal Pitch 7.5 mm 7.5 mm
Base Number Matches 4 1

Compare NRE-FL680M200V16X25F with alternatives

Compare NRE-FL680M200V16X25SP7.5LLF with alternatives