Part Details for NRE-FL680M200V16X25F by NIC Components Corp
Overview of NRE-FL680M200V16X25F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRE-FL680M200V16X25F
NRE-FL680M200V16X25F CAD Models
NRE-FL680M200V16X25F Part Data Attributes
|
NRE-FL680M200V16X25F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-FL680M200V16X25F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 240 mΩ | |
JESD-609 Code | e3 | |
Length | 25 mm | |
Manufacturer Series | NRE-FL | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 950 mA | |
Series | NRE-FL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm |
Alternate Parts for NRE-FL680M200V16X25F
This table gives cross-reference parts and alternative options found for NRE-FL680M200V16X25F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-FL680M200V16X25F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQ200M0068L7FW1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF | YAGEO Corporation | NRE-FL680M200V16X25F vs SQ200M0068L7FW1625 |
R2DMZ680M016025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF | Changzhou Huawei Electronics Co Ltd | NRE-FL680M200V16X25F vs R2DMZ680M016025 |
GHM2D680M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF | Gemmy Electronics Co Ltd | NRE-FL680M200V16X25F vs GHM2D680M |
105RB686M200EK2E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | NRE-FL680M200V16X25F vs 105RB686M200EK2E |
105RB686M200EK2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED-3 | Barker Microfarads (BMI) | NRE-FL680M200V16X25F vs 105RB686M200EK2F |
NRE-FL680M200V16X25SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF, | NIC Components Corp | NRE-FL680M200V16X25F vs NRE-FL680M200V16X25SP7.5LSF |
R2DFZ680M016025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF | Changzhou Huawei Electronics Co Ltd | NRE-FL680M200V16X25F vs R2DFZ680M016025 |
EKH680M2DB | Aluminum Electrolytic Capacitor, | Hitano Enterprise Corp | NRE-FL680M200V16X25F vs EKH680M2DB |
105RB686M200EK3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED-3 | Barker Microfarads (BMI) | NRE-FL680M200V16X25F vs 105RB686M200EK3F |
MKR200686M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF | Maxcap Electronics Sdn Bhd | NRE-FL680M200V16X25F vs MKR200686M |