NRD477K02P12 vs TPSY477K2R100 feature comparison

NRD477K02P12 NEC Electronics Group

Buy Now Datasheet

TPSY477K2R100 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEC ELECTRONICS CORP AVX CORP
Package Description , 2917 , 2917
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 470 µF 470 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Leakage Current 0.0117 mA 0.011 mA
Manufacturer Series R
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, 13 INCH TR, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 2.5 V 2.5 V
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.14 0.12
Terminal Shape J BEND J BEND
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
HTS Code 8532.21.00.50
Additional Feature LOW PROFILE
Height 2 mm
JESD-609 Code e3
Length 7.3 mm
Package Style SMT
Ripple Current 1006 mA
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Width 4.3 mm

Compare NRD477K02P12 with alternatives

Compare TPSY477K2R100 with alternatives