Part Details for NRD477K02P12 by NEC Electronics Group
Overview of NRD477K02P12 by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Part Details for NRD477K02P12
NRD477K02P12 CAD Models
NRD477K02P12 Part Data Attributes
|
NRD477K02P12
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
NRD477K02P12
NEC Electronics Group
CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 470uF, SURFACE MOUNT, 2917
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0117 mA | |
Manufacturer Series | R | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Shape | J BEND |
Alternate Parts for NRD477K02P12
This table gives cross-reference parts and alternative options found for NRD477K02P12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRD477K02P12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSY477K2R100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP, LEAD FREE | Kyocera AVX Components | NRD477K02P12 vs TPSY477K2R100 |
NRD477K02R12 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 470uF, SURFACE MOUNT, 2917 | NEC Electronics Group | NRD477K02P12 vs NRD477K02R12 |
T495D477K2R5ASE035 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | NRD477K02P12 vs T495D477K2R5ASE035 |
TPSD477K2R35 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP, LEAD FREE | Kyocera AVX Components | NRD477K02P12 vs TPSD477K2R35 |
TAJY477K002R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP, LEAD FREE | Kyocera AVX Components | NRD477K02P12 vs TAJY477K002R |
TLESVD0E477K8RE | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 470uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | TOKIN Corporation | NRD477K02P12 vs TLESVD0E477K8RE |
TPSY477K002Y0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | NRD477K02P12 vs TPSY477K002Y0100 |
TAJD477K002PNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP, LEAD FREE | Kyocera AVX Components | NRD477K02P12 vs TAJD477K002PNJ |
NRD477K02 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 470uF, SURFACE MOUNT, 2917, CHIP | NEC Electronics Group | NRD477K02P12 vs NRD477K02 |
277E2501477KL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Matsuo Electric Co Ltd | NRD477K02P12 vs 277E2501477KL |