NR5000LBG-180 vs UPD30500BS2-250 feature comparison

NR5000LBG-180 NKK Switches

Buy Now Datasheet

UPD30500BS2-250 NEC Electronics Group

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NKK CORP NEC ELECTRONICS CORP
Part Package Code BGA BGA
Package Description BGA, LBGA,
Pin Count 272 272
Reach Compliance Code unknown compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 64 64
Bit Size 64 64
Boundary Scan YES YES
Clock Frequency-Max 87.5 MHz 250 MHz
External Data Bus Width 64 64
Format FLOATING POINT FLOATING POINT
Integrated Cache NO YES
JESD-30 Code S-PBGA-B272 S-PBGA-B272
Low Power Mode YES YES
Number of DMA Channels
Number of External Interrupts 7
Number of Serial I/Os
Number of Terminals 272 272
On Chip Data RAM Width
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA LBGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY, LOW PROFILE
Qualification Status Not Qualified Not Qualified
RAM (words) 0
Speed 180 MHz 250 MHz
Supply Current-Max 2250 mA
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology MOS MOS
Temperature Grade OTHER OTHER
Terminal Form BALL BALL
Terminal Position BOTTOM BOTTOM
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 1 2
Rohs Code No
JESD-609 Code e0
Length 29 mm
Seated Height-Max 1.7 mm
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 29 mm

Compare NR5000LBG-180 with alternatives

Compare UPD30500BS2-250 with alternatives