NR5000LBG-180
vs
NR5000LBG-200
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NKK CORP
NKK CORP
Part Package Code
BGA
BGA
Package Description
BGA,
BGA,
Pin Count
272
272
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
64
64
Bit Size
64
64
Boundary Scan
YES
YES
Clock Frequency-Max
87.5 MHz
100 MHz
External Data Bus Width
64
64
Format
FLOATING POINT
FLOATING POINT
Integrated Cache
NO
NO
JESD-30 Code
S-PBGA-B272
S-PBGA-B272
Low Power Mode
YES
YES
Number of DMA Channels
Number of External Interrupts
7
7
Number of Serial I/Os
Number of Terminals
272
272
On Chip Data RAM Width
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Qualification Status
Not Qualified
Not Qualified
RAM (words)
0
0
Speed
180 MHz
200 MHz
Supply Current-Max
2250 mA
2500 mA
Supply Voltage-Max
3.465 V
3.465 V
Supply Voltage-Min
3.135 V
3.135 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
MOS
MOS
Temperature Grade
OTHER
OTHER
Terminal Form
BALL
BALL
Terminal Position
BOTTOM
BOTTOM
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
MICROPROCESSOR, RISC
Base Number Matches
1
1
Compare NR5000LBG-180 with alternatives
Compare NR5000LBG-200 with alternatives