NR5000LBG-200 vs MPC5200VR466B feature comparison

NR5000LBG-200 NKK Switches

Buy Now Datasheet

MPC5200VR466B Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NKK CORP FREESCALE SEMICONDUCTOR INC
Part Package Code BGA BGA
Package Description BGA, 27 X 27 MM, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-272
Pin Count 272 272
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 64 32
Bit Size 64 32
Boundary Scan YES YES
Clock Frequency-Max 100 MHz 35 MHz
External Data Bus Width 64 32
Format FLOATING POINT FIXED POINT
Integrated Cache NO YES
JESD-30 Code S-PBGA-B272 S-PBGA-B272
Low Power Mode YES YES
Number of DMA Channels
Number of External Interrupts 7
Number of Serial I/Os
Number of Terminals 272 272
On Chip Data RAM Width
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
RAM (words) 0
Speed 200 MHz 466 MHz
Supply Current-Max 2500 mA
Supply Voltage-Max 3.465 V 1.58 V
Supply Voltage-Min 3.135 V 1.42 V
Supply Voltage-Nom 3.3 V 1.5 V
Surface Mount YES YES
Technology MOS CMOS
Temperature Grade OTHER COMMERCIAL
Terminal Form BALL BALL
Terminal Position BOTTOM BOTTOM
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR
Base Number Matches 1 1
Rohs Code Yes
Additional Feature ALSO REQUIRES 3.3V SUPPLY
JESD-609 Code e1
Length 27 mm
Moisture Sensitivity Level 3
Package Equivalence Code BGA272,20X20,50
Peak Reflow Temperature (Cel) 260
Seated Height-Max 2.65 mm
Terminal Finish TIN SILVER COPPER
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) 40
Width 27 mm

Compare NR5000LBG-200 with alternatives

Compare MPC5200VR466B with alternatives