NR300181U100FF2E vs 300181U100FF9E feature comparison

NR300181U100FF2E Cornell Dubilier Electronics Inc

Buy Now Datasheet

300181U100FF9E Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 180 µF 180 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16.5 mm 16.5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 93 mΩ 93 mΩ
Length 36 mm 36 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style PCB Mount PCB Mount
Polarity POLARIZED POLARIZED
Positive Tolerance 75% 75%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 2000 mA 2000 mA
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 2
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare NR300181U100FF2E with alternatives

Compare 300181U100FF9E with alternatives