There are no models available for this part yet.
Overview of 300181U100FF9E by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 300181U100FF9E by Cornell Dubilier Electronics Inc
Part Data Attributes for 300181U100FF9E by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
180 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
16.5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
93 mΩ
|
JESD-609 Code
|
e3
|
Length
|
36 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
PCB Mount
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
75%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Ripple Current
|
2000 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WIRE
|
Alternate Parts for 300181U100FF9E
This table gives cross-reference parts and alternative options found for 300181U100FF9E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 300181U100FF9E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NR300181U100FF9E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 75% +Tol, 10% -Tol, 180uF | Cornell Dubilier Electronics Inc | 300181U100FF9E vs NR300181U100FF9E |
300181U100FF2E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 75% +Tol, 10% -Tol, 180uF | Cornell Dubilier Electronics Inc | 300181U100FF9E vs 300181U100FF2E |
NR300181U100FF1E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 75% +Tol, 10% -Tol, 180uF | Cornell Dubilier Electronics Inc | 300181U100FF9E vs NR300181U100FF1E |
NR300181U100FF2E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 75% +Tol, 10% -Tol, 180uF | Cornell Dubilier Electronics Inc | 300181U100FF9E vs NR300181U100FF2E |