NPPN112AFEN-RC
vs
185-4-022-0-NFX-BR0
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SULLINS CONNECTOR SOLUTIONS INC
MPE GARRY GMBH
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.157 inch
0.138 inch
Body Depth
1.7 inch
0.181 inch
Body Length
0.866 inch
0.672 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU
AU
Contact Finish Termination
GOLD
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Filter Feature
NO
NO
Insulator Color
BLACK
Insulator Material
POLYAMIDE
POLYETHYLENE
Mating Contact Pitch
0.079 inch
0.05 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Plating Thickness
FLASH inch
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Rated Current (Signal)
1 A
1 A
Reference Standard
UL
UL
Terminal Length
0.11 inch
Terminal Pitch
2.0066 mm
1.27 mm
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
22
22
Base Number Matches
1
1
Dielectric Withstanding Voltage
424VAC V
PCB Contact Row Spacing
3.9116 mm
Compare NPPN112AFEN-RC with alternatives
Compare 185-4-022-0-NFX-BR0 with alternatives