Part Details for NPPN112AFEN-RC by Sullins Connector Solutions
Overview of NPPN112AFEN-RC by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPPN112AFEN-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPPN112AFEN-RC-ND
|
DigiKey | CONN HDR 22POS 0.079 GOLD PCB Min Qty: 1000 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8870 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$0.9600 | Buy Now |
Part Details for NPPN112AFEN-RC
NPPN112AFEN-RC CAD Models
NPPN112AFEN-RC Part Data Attributes
|
NPPN112AFEN-RC
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
NPPN112AFEN-RC
Sullins Connector Solutions
Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.157 inch | |
Body Depth | 1.7 inch | |
Body Length | 0.866 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 |
Alternate Parts for NPPN112AFEN-RC
This table gives cross-reference parts and alternative options found for NPPN112AFEN-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NPPN112AFEN-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F10-V22P(M)-2X22 | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Morethanall Co Ltd | NPPN112AFEN-RC vs F10-V22P(M)-2X22 |
RS2BR-22-SG-30 | Board Connector, 22 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | NPPN112AFEN-RC vs RS2BR-22-SG-30 |
FHDS22G4 | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking | GTK UK Ltd | NPPN112AFEN-RC vs FHDS22G4 |
185-4-022-0-NFX-BT1 | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | NPPN112AFEN-RC vs 185-4-022-0-NFX-BT1 |
185-4-022-0-NFX-BT0 | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | NPPN112AFEN-RC vs 185-4-022-0-NFX-BT0 |
Z100-2202-9151-Z | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Plug | SMP Technology Inc | NPPN112AFEN-RC vs Z100-2202-9151-Z |
AWP22-8240/200 | Board Connector, 22 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Plug | ASSMANN WSW components GmbH | NPPN112AFEN-RC vs AWP22-8240/200 |
EFD01C-22-S-I | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | Wave Tech Co Ltd | NPPN112AFEN-RC vs EFD01C-22-S-I |
185-4-022-0-NFX-BR0 | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | NPPN112AFEN-RC vs 185-4-022-0-NFX-BR0 |
FCN-723J022/2 | HEADER CONNECTOR,CABLE MNT,22 CONTACTS,SKT,0.1 PITCH,CRIMP TERMINAL,LOCKING | FUJITSU Semiconductor Limited | NPPN112AFEN-RC vs FCN-723J022/2 |