NPPN052GFNS-RC
vs
M80-411001P
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SULLINS CONNECTOR SOLUTIONS INC
HARWIN PLC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Sullins
Additional Feature
TOP ENTRY/BOTTOM ENTRY
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD
Contact Finish Termination
GOLD FLASH
TIN LEAD
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e4
e0
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
2 mm
2 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
10
10
UL Flammability Code
94V-0
Base Number Matches
1
1
Compare NPPN052GFNS-RC with alternatives
Compare M80-411001P with alternatives