There are no models available for this part yet.
Overview of NPPN052GFNS-RC by Sullins Connector Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NPPN052GFNS-RC by Sullins Connector Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
S6014-05-ND
|
DigiKey | CONN HDR 10POS 0.079 GOLD SMD Min Qty: 1 Lead time: 11 Weeks Container: Tube |
17915 In Stock |
|
$0.7063 / $1.0800 | Buy Now | |
Future Electronics | Header 10 POS, 0.079pitch, contact plating: GOLD, surface mount RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$0.8500 / $0.8850 | Buy Now | ||
Bristol Electronics | 479 |
|
RFQ |
CAD Models for NPPN052GFNS-RC by Sullins Connector Solutions
Part Data Attributes for NPPN052GFNS-RC by Sullins Connector Solutions
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SULLINS CONNECTOR SOLUTIONS INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Sullins
|
Additional Feature
|
TOP ENTRY/BOTTOM ENTRY
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
GOLD FLASH
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
10
|
UL Flammability Code
|
94V-0
|
Alternate Parts for NPPN052GFNS-RC
This table gives cross-reference parts and alternative options found for NPPN052GFNS-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NPPN052GFNS-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
222TL10M11 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | NICOMATIC | NPPN052GFNS-RC vs 222TL10M11 |
621-72-05GB12 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, GREEN | Pinrex Technology Corp | NPPN052GFNS-RC vs 621-72-05GB12 |
M80-401042 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Harwin | NPPN052GFNS-RC vs M80-401042 |
1760080218010-12 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS AND REACH COMPLIANT | Ratioplast Electronics | NPPN052GFNS-RC vs 1760080218010-12 |
M80-401001P | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Harwin | NPPN052GFNS-RC vs M80-401001P |
202T10 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | NICOMATIC | NPPN052GFNS-RC vs 202T10 |
M80-6971005 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Harwin | NPPN052GFNS-RC vs M80-6971005 |
M80-6971006 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Harwin | NPPN052GFNS-RC vs M80-6971006 |
61650-610 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | NPPN052GFNS-RC vs 61650-610 |
91802-310CRN | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | NPPN052GFNS-RC vs 91802-310CRN |