NPLD22V10-10
vs
TIBPAL20R8-12MJT
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEL CORP
TEXAS INSTRUMENTS INC
Part Package Code
QLCC
Package Description
QCCJ, LDCC28,.5SQ
DIP, DIP24,.3
Pin Count
28
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
PAL WITH MACROCELLS; 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS
POWER -UP RESET; SECURITY FUSE
Architecture
PAL-TYPE
PAL-TYPE
Clock Frequency-Max
95.2 MHz
48 MHz
JESD-30 Code
S-PQCC-J28
R-GDIP-T24
JESD-609 Code
e0
Length
11.5062 mm
Number of Dedicated Inputs
11
12
Number of I/O Lines
10
Number of Inputs
22
12
Number of Outputs
10
8
Number of Product Terms
132
64
Number of Terminals
28
24
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Organization
11 DEDICATED INPUTS, 10 I/O
12 DEDICATED INPUTS, 0 I/O
Output Function
MACROCELL
REGISTERED
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
QCCJ
DIP
Package Equivalence Code
LDCC28,.5SQ
DIP24,.3
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Programmable Logic Type
OT PLD
OT PLD
Propagation Delay
10 ns
10 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
TTL
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
J BEND
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Width
11.5062 mm
Base Number Matches
1
1
ECCN Code
3A001.A.2.C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare NPLD22V10-10 with alternatives
Compare TIBPAL20R8-12MJT with alternatives