NPLD22V10-10
vs
PEEL16V8SL-25
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEL CORP
INTEGRATED CIRCUIT TECHNOLOGY CORP
Part Package Code
QLCC
SOIC
Package Description
QCCJ, LDCC28,.5SQ
SOP, SOP20,.4
Pin Count
28
20
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
PAL WITH MACROCELLS; 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS
8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
Architecture
PAL-TYPE
PAL-TYPE
Clock Frequency-Max
95.2 MHz
37 MHz
JESD-30 Code
S-PQCC-J28
R-PDSO-G20
JESD-609 Code
e0
e0
Length
11.5062 mm
12.8 mm
Number of Dedicated Inputs
11
8
Number of I/O Lines
10
8
Number of Inputs
22
18
Number of Outputs
10
8
Number of Product Terms
132
64
Number of Terminals
28
20
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
11 DEDICATED INPUTS, 10 I/O
8 DEDICATED INPUTS, 8 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
SOP
Package Equivalence Code
LDCC28,.5SQ
SOP20,.4
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE
Programmable Logic Type
OT PLD
EE PLD
Propagation Delay
10 ns
25 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
2.65 mm
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
DUAL
Width
11.5062 mm
7.5 mm
Base Number Matches
1
1
Compare NPLD22V10-10 with alternatives
Compare PEEL16V8SL-25 with alternatives