NPL2A470 vs 2APK47MFA8X11.5 feature comparison

NPL2A470 Samsung Semiconductor

Buy Now Datasheet

2APK47MFA8X11.5 Rubycon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 3527 mΩ
Leakage Current 0.141 mA 0.047 mA
Manufacturer Series NPL PK
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity NON-POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 240 mA 220 mA
Surface Mount NO NO
Tan Delta 0.1 0.1
Terminal Shape WIRE WIRE
Base Number Matches 2 1

Compare NPL2A470 with alternatives

Compare 2APK47MFA8X11.5 with alternatives