NPL2A470 vs ESMG101ETC470MJC5S feature comparison

NPL2A470 Samsung Electro-Mechanics

Buy Now Datasheet

ESMG101ETC470MJC5S Chemi-Con

Buy Now Datasheet
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer SAMSUNG ELECTRO-MECHANICS NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 3527 mΩ
Leakage Current 0.141 mA 0.141 mA
Manufacturer Series NPL
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity NON-POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 240 mA 230 mA
Surface Mount NO NO
Tan Delta 0.1 0.08
Terminal Shape WIRE WIRE
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Diameter 10 mm
JESD-609 Code e3
Length 12.5 mm
Package Style Radial
Packing Method TAPE
Terminal Finish Matte Tin (Sn)

Compare NPL2A470 with alternatives

Compare ESMG101ETC470MJC5S with alternatives