NP1J475M05011PB vs NKR4R7M1JE11V feature comparison

NP1J475M05011PB Samwha Electronics

Buy Now Datasheet

NKR4R7M1JE11V Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMWHA CAPACITOR GROUP CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 4.7 µF 4.7 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.008883 mA 0.011883 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity NON-POLARIZED NON-POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Ripple Current 38 mA 44 mA
Surface Mount NO NO
Tan Delta 0.12
Terminal Finish TIN
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ESR 33880 mΩ
Manufacturer Series NKR

Compare NP1J475M05011PB with alternatives

Compare NKR4R7M1JE11V with alternatives