NP1J475M05011PB
vs
NRE-S4R7M63V5X7TRF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
NIC COMPONENTS CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
4.7 µF
4.7 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
JESD-609 Code
e3
e3
Leakage Current
0.008883 mA
0.003 mA
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Polarity
NON-POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
63 V
63 V
Ripple Current
38 mA
26 mA
Surface Mount
NO
NO
Tan Delta
0.12
0.08
Terminal Finish
TIN
Matte Tin (Sn)
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
HTS Code
8532.22.00.20
ESR
26300 mΩ
Packing Method
TR, CARDBOARD, 14 INCH
Compare NP1J475M05011PB with alternatives
Compare NRE-S4R7M63V5X7TRF with alternatives