NP1J475M05011PB Samwha ElectronicsBuy Now Datasheet |
1SG1JAB475MCS05011 Samwha ElectronicsBuy Now Datasheet |
Pbfree Code | Yes | |
---|---|---|
Rohs Code | Yes | Yes |
Part Life Cycle Code | Active | Obsolete |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | SAMWHA CAPACITOR GROUP |
Package Description | , | , |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
Capacitance | 4.7 µF | 4.7 µF |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM ELECTROLYTIC CAPACITOR |
Dielectric Material | ALUMINUM (WET) | ALUMINUM (WET) |
JESD-609 Code | e3 | e3 |
Leakage Current | 0.008883 mA | 0.008883 mA |
Mounting Feature | THROUGH HOLE MOUNT | THROUGH HOLE MOUNT |
Negative Tolerance | 20% | 20% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 85 °C | 85 °C |
Operating Temperature-Min | -40 °C | -40 °C |
Package Shape | CYLINDRICAL PACKAGE | CYLINDRICAL PACKAGE |
Polarity | NON-POLARIZED | POLARIZED |
Positive Tolerance | 20% | 20% |
Rated (DC) Voltage (URdc) | 63 V | 63 V |
Ripple Current | 38 mA | 54 mA |
Surface Mount | NO | NO |
Tan Delta | 0.12 | 0.08 |
Terminal Finish | TIN | Tin (Sn) |
Terminal Shape | WIRE | WIRE |
Base Number Matches | 1 | 1 |
Manufacturer Series | SG | |